+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V430RA16X2749

Varistor: metal-oxide; THT; 275VAC; 369VDC; 430V; 4.5kA; 75J

Manufacturer: LITTELFUSE

Manufacturer part number:
V430RA16X2749
TME Symbol:
V430RA16X2749

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
430V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Energy E10/1000µs
75J
Operating temperature
-55...125°C
Gross weight9 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V430RA16X2749
0 in TME stock
Net price for quantities from 300 pcs - 4.28 USDGross price for quantities from 300 pcs - 4.28 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.