+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V48MLA1206NH

Varistor: multilayer; SMD; 1206; 40VAC; 48VDC; 180A; 66.5V

Manufacturer: LITTELFUSE

Manufacturer part number:
V48MLA1206NH
TME Symbol:
V48MLA1206NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
40V AC, 48V DC
Varistor max current 8/20µs
180A
Varistor voltage
66.5V
Operating temperature
-55...125°C
Gross weight0.123 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V48MLA1206NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.