+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V48MLA1210NH

Varistor: multilayer; SMD; 1210; 40VAC; 48VDC; 250A; 66.5V

Manufacturer: LITTELFUSE

Manufacturer part number:
V48MLA1210NH
TME Symbol:
V48MLA1210NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
40V AC, 48V DC
Varistor max current 8/20µs
250A
Varistor voltage
66.5V
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V48MLA1210NH
872 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs