+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V48MLA1210NHAUTO

Varistor: multilayer; SMD; 1210; 40VAC; 48VDC; 250A; 66.5V

Manufacturer: LITTELFUSE

Manufacturer part number:
V48MLA1210NHAUTO
TME Symbol:
V48MLA1210NHAUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
40V AC, 48V DC
Varistor max current 8/20µs
250A
Varistor voltage
66.5V
Operating temperature
-40...125°C
Gross weight0.735 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V48MLA1210NHAUTO
0 in TME stock
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.58 USD
Net price for quantities from 6000 pcs - 0.55 USDGross price for quantities from 6000 pcs - 0.55 USD
Net price for quantities from 8000 pcs - 0.53 USDGross price for quantities from 8000 pcs - 0.53 USD
Net price for quantities from 10000 pcs - 0.53 USDGross price for quantities from 10000 pcs - 0.53 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.