+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V5.5MLA0603LNR

Varistor: multilayer; SMD; 0603; 4VAC; 5.5VDC; 30A; 9.3V; 4000pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLA0603LNR
TME Symbol:
V5.5MLA0603LNR

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
4V AC, 5.5V DC
Varistor max current 8/20µs
30A
Varistor voltage
9.3V
Quantity in set/package
4000pcs.
Operating temperature
-55...125°C
Gross weight0.037 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLA0603LNR
0 in TME stock
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.