+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V5.5MLA0603NH

Varistor: metal-oxide; SMD; 0603; 4VAC; 5.5VDC; 0.1J; 30A; 8.2V


Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLA0603NH
TME Symbol:
V5.5MLA0603NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
4V AC, 5.5V DC
Energy 2 ms
0.1J
Varistor max current 8/20µs
30A
Varistor voltage
8.2V
Capacitance
1.27nF
Operating temperature
-40...125°C
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLA0603NH
1763 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs