+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V5.5MLA0603NHAUTO

Varistor: metal-oxide; SMD; 0603; 100mJ; 30A; 8.2V; No.of term: 2


Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLA0603NHAUTO
TME Symbol:
V5.5MLA0603NHAUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0603
Case - mm
1608
Energy 2 ms
0.1J
Varistor max current 8/20µs
30A
Varistor voltage
8.2V
Number of terminals
2
Operating voltage
4V AC, 5.5V DC
Operating temperature
-55...125°C
Gross weight0.364 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLA0603NHAUTO
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.