+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V5.5MLA0805NH

Varistor: metal-oxide; SMD; 0805; 4VAC; 5.5VDC; 0.3J; 120A; 8.2V


Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLA0805NH
TME Symbol:
V5.5MLA0805NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
4V AC, 5.5V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
120A
Varistor voltage
8.2V
Capacitance
1.2nF
Operating temperature
-40...125°C
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLA0805NH
69 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs