+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V5.5MLN41206WH

Varistor: multilayer; SMD; 1206; 4VAC; 5.5VDC; 30A; 10.8V

Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLN41206WH
TME Symbol:
V5.5MLN41206WH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
4V AC, 5.5V DC
Varistor max current 8/20µs
30A
Varistor voltage
10.8V
Operating temperature
-55...125°C
Gross weight0.256 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLN41206WH
0 in TME stock
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.