+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V510LA80CPX10

Varistor: metal-oxide; THT; 510VAC; 820V; 10kA; Ø20mm; Ø: 20mm; 440J


Manufacturer: LITTELFUSE

Manufacturer part number:
V510LA80CPX10
TME Symbol:
V510LA80CPX10

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC
Varistor voltage
820V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
440J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V510LA80CPX10
0 in TME stock
Net price for quantities from 1200 pcs - 0.81 USDGross price for quantities from 1200 pcs - 0.81 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 200.
Multiplicity: 200.