+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V56ZS2P

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 250A; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V56ZS2P
TME Symbol:
V56ZS2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
250A
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
2.3J
Operating temperature
-55...85°C
Manufacturer series
ZS
Number of terminals
2
Gross weight0.915 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V56ZS2P
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)