+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V575LA40AP

Varistor: metal-oxide; THT; 575VAC; 730VDC; 902.5V; 4.5kA; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V575LA40AP
TME Symbol:
V575LA40AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
575V AC, 730V DC
Varistor voltage
902.5V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Gross weight3.54 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V575LA40AP
2715 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.77 USD
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs