+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V575LA80BP

Varistor: metal-oxide; THT; 575VAC; 730VDC; 882.5V; 6.5kA; Ø20mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V575LA80BP
TME Symbol:
V575LA80BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
575V AC, 730V DC
Varistor voltage
882.5V
Varistor max current 8/20µs
6.5kA
Terminal pitch
7.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Gross weight6.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V575LA80BP
0 in TME stock
Net price for quantities from 2 pcs - 1.31 USDGross price for quantities from 2 pcs - 1.31 USD
Net price for quantities from 400 pcs - 0.63 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 800 pcs - 0.54 USDGross price for quantities from 800 pcs - 0.54 USD
Net price for quantities from 1200 pcs - 0.49 USDGross price for quantities from 1200 pcs - 0.49 USD
Net price for quantities from 1600 pcs - 0.46 USDGross price for quantities from 1600 pcs - 0.46 USD
Net price for quantities from 2800 pcs - 0.44 USDGross price for quantities from 2800 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs