+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V575LC40AP

Varistor: metal-oxide; THT; 575VAC; 730VDC; 910V; 4.5kA; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V575LC40AP
TME Symbol:
V575LC40AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
575V AC, 730V DC
Varistor voltage
910V
Varistor max current 8/20µs
4.5kA
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-55...85°C
Energy E10/1000µs
120J
Manufacturer series
LC
Number of terminals
2
Gross weight3.4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V575LC40AP
489 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 1500 pcs - 0.36 USDGross price for quantities from 1500 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs