+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V661BA60

Varistor: block; 660VAC; 850VDC; 1.05kV; 23.5x100x95mm; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
V661BA60
TME Symbol:
V661BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
660V AC, 850V DC
Operating temperature
-55...85°C
Varistor voltage
1.05kV
Body dimensions
23.5x100x95mm
Mounting
screw
Capacitance
4nF
Energy E10/1000µs
2.3kJ
Gross weight363.5 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V661BA60
0 in TME stock
No. of pieces (Multiple of: 8)
Minimum order quantity: 24.
Multiple of: 8.
Net price for quantities from 24 pcs - 146.62 USDGross price for quantities from 24 pcs - 146.62 USD