+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V680LA100BP

Varistor: metal-oxide; THT; 680VAC; 875VDC; 1.06kV; 6.5kA; Ø20mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V680LA100BP
TME Symbol:
V680LA100BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
680V AC, 875V DC
Varistor voltage
1.06kV
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
260J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight8.52 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V680LA100BP
0 in TME stock
Net price for quantities from 1200 pcs - 1.12 USDGross price for quantities from 1200 pcs - 1.12 USD
No. of pieces (Multiplicity: 300)