+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V68MLA1206NH

Varistor: metal-oxide; SMD; 1206; 50VAC; 68VDC; 180A; 90V; 1J

Manufacturer: LITTELFUSE

Manufacturer part number:
V68MLA1206NH
TME Symbol:
V68MLA1206NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
50V AC, 68V DC
Varistor max current 8/20µs
180A
Varistor voltage
90V
Energy E10/1000µs
1J
Gross weight0.094 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V68MLA1206NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 7500 pcs - 0.35 USDGross price for quantities from 7500 pcs - 0.35 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.