+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V68ZT10P

Varistor: metal-oxide; THT; 40VAC; 56VDC; 68V; 1kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V68ZT10P
TME Symbol:
V68ZT10P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
40V AC, 56V DC
Varistor voltage
68V
Varistor max current 8/20µs
1kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
13J
Operating temperature
-55...85°C
Manufacturer series
ZT
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V68ZT10P
0 in TME stock
Net price for quantities from 3500 pcs - 0.25 USDGross price for quantities from 3500 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 500.
Multiplicity: 500.