+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V7-5F17D8

Microswitch SNAP ACTION; 3A/125VAC; without lever; SPDT; Pos: 2


Manufacturer: HONEYWELL

Manufacturer part number:
V7-5F17D8
TME Symbol:
V7-5F17D8

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Stable positions number
1
Leads
for soldering
Body dimensions
28.8x21x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
0.15N
Gross weight5.677 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
V7-5F17D8
0 in TME stock
Net price for quantities from 200 pcs - 5.73 USDGross price for quantities from 200 pcs - 5.73 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerTray = 100 pcs