+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V7-6C17D8

Microswitch SNAP ACTION; 15.1A/250VAC; without lever; SPDT; V7


Manufacturer: HONEYWELL

Manufacturer part number:
V7-6C17D8
TME Symbol:
V7-6C17D8

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15.1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V7
Stable positions number
1
Leads
connectors
Leads dimensions
4.75x0.5mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
3.89N
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
V7-6C17D8
0 in TME stock
Net price for quantities from 200 pcs - 3.86 USDGross price for quantities from 200 pcs - 3.86 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.