+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V80212MS02Q

Switch: slide; Pos: 2; DPDT; 10A/125VAC; 4A/30VDC; ON-ON; THT; V


Manufacturer: C&K

Manufacturer part number:
V80212MS02Q
TME Symbol:
V80212MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
10A / 125V AC
DC contacts rating @R
4A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
straight
Body dimensions
16.6x26.19x15.75mm
Manufacturer series
V
Terminal pitch
8.8mm
Button marking
115/230
Row pitch
8mm
Operating temperature
-30...85°C
Gross weight7.32 g
Certificates

WATCH VIDEO

See other products in this category: Slide Switches C&K,
See other products from this series.:
*
V80212MS02Q
65 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 250 pcs - 5.23 USDGross price for quantities from 250 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs