+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V82RA8X2749

Varistor: metal-oxide; THT; 50VAC; 66VDC; 82V; 1.2kA; 4J

Manufacturer: LITTELFUSE

Manufacturer part number:
V82RA8X2749
TME Symbol:
V82RA8X2749

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 66V DC
Varistor voltage
82V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Energy E10/1000µs
4J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V82RA8X2749
0 in TME stock
Net price for quantities from 1000 pcs - 3.23 USDGross price for quantities from 1000 pcs - 3.23 USD
No. of pieces (Multiplicity: 1 000)