+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V82ZA05PX2855

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 400A; Ø5mm; Ø: 5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZA05PX2855
TME Symbol:
V82ZA05PX2855

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
400A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
2J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V82ZA05PX2855
0 in TME stock
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.