+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V82ZA12PX2855

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 4.5kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZA12PX2855
TME Symbol:
V82ZA12PX2855

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
15J
Operating temperature
-55...85°C
Manufacturer series
ZA
Number of terminals
2
Gross weight1.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V82ZA12PX2855
0 in TME stock
Net price for quantities from 2100 pcs - 0.31 USDGross price for quantities from 2100 pcs - 0.31 USD
Net price for quantities from 2800 pcs - 0.30 USDGross price for quantities from 2800 pcs - 0.30 USD
Net price for quantities from 5600 pcs - 0.29 USDGross price for quantities from 5600 pcs - 0.29 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 2 100.
Multiplicity: 700.