+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V82ZS4P

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 2.5kA; Ø10mm; Ø: 10mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZS4P
TME Symbol:
V82ZS4P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-55...85°C
Energy 2 ms
8J
Number of terminals
2
Gross weight2.26 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V82ZS4P
0 in TME stock
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
Net price for quantities from 12500 pcs - 0.22 USDGross price for quantities from 12500 pcs - 0.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.