+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V85MLA1210NH

Varistor: multilayer; SMD; 1210; 67VAC; 85VDC; 250A; 115V; 2000pcs.

Manufacturer: LITTELFUSE

Manufacturer part number:
V85MLA1210NH
TME Symbol:
V85MLA1210NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
67V AC, 85V DC
Varistor max current 8/20µs
250A
Varistor voltage
115V
Quantity in set/package
2000pcs.
Operating temperature
-55...125°C
Gross weight0.379 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V85MLA1210NH
0 in TME stock
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.