+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V9MLA0603NH

Varistor: multilayer; SMD; 0603; 6.5VAC; 9VDC; 30A; 16V

Manufacturer: LITTELFUSE

Manufacturer part number:
V9MLA0603NH
TME Symbol:
V9MLA0603NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
6.5V AC, 9V DC
Varistor max current 8/20µs
30A
Varistor voltage
16V
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V9MLA0603NH
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.