+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAB-B06-B150-M

Cable; Jack 3.5mm 3pin socket,Jack 3.5mm 3pin plug; 1.5m; black


Manufacturer: VENTION

Manufacturer part number:
VAB-B06-B150-M
TME Symbol:
VAB-B06-B150-M

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Braid material
textile
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket
Gross weight25.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
VAB-B06-B150-M
195 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 20 pcs - 1.97 USDGross price for quantities from 20 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.