+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAR20-510

Varistor: metal-oxide; THT; 510VAC; 670VDC; 820V; ±10%; 6.5kA; Ø23mm

Manufacturer: SR PASSIVES

Manufacturer part number:
VAR20-510
TME Symbol:
VAR20-510

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Body dimensions
Ø23mm
Diameter
23mm
Height
23mm
Energy E10/1000µs
288J
Power
1W
Leads dimensions
Ø1x25mm
Gross weight7.72 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR20-510
802 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs