+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-A12-B025

Cable; OTG,USB 3.0; USB A plug,USB B micro plug; 0.25m; black

Manufacturer: VENTION

Manufacturer part number:
VAS-A12-B025
TME Symbol:
VAS-A12-B025

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
OTG, USB 3.0
Cable length
0.25m
Insulation colour
black
Connection cable features
flat cable
Kind of core
Cu, tinned
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight20.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
VAS-A12-B025
42 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.