+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-A12-B150

Cable; OTG,USB 3.0; USB A plug,USB B micro plug; 1.5m; black

Manufacturer: VENTION

Manufacturer part number:
VAS-A12-B150
TME Symbol:
VAS-A12-B150

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
OTG, USB 3.0
Cable length
1.5m
Insulation colour
black
Connection cable features
flat cable
Kind of core
Cu, tinned
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight66.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
VAS-A12-B150
31 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 20 pcs - 2.73 USDGross price for quantities from 20 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.