+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-A13-B050

Cable; USB 3.0; USB A socket,USB A plug; tinned; 0.5m

Manufacturer: VENTION

Manufacturer part number:
VAS-A13-B050
TME Symbol:
VAS-A13-B050

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
tinned
Cable length
0.5m
Insulation colour
black-white
Connection cable features
flat cable
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight33.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
VAS-A13-B050
155 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.