+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-A13-B150

Cable; USB 3.0; USB A socket,USB A plug; tinned; 1.5m

Manufacturer: VENTION

Manufacturer part number:
VAS-A13-B150
TME Symbol:
VAS-A13-B150

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
tinned
Cable length
1.5m
Insulation colour
black-white
Connection cable features
flat cable
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
VAS-A13-B150
42 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.