+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-A14-B025

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 0.25m

Manufacturer: VENTION

Manufacturer part number:
VAS-A14-B025
TME Symbol:
VAS-A14-B025

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.25m
Insulation colour
black
Connection cable features
flat cable
Kind of core
Cu, tinned
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Max. operating current
2A
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight14.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
VAS-A14-B025
91 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.