+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-A45-B200

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 2m; black

Manufacturer: VENTION

Manufacturer part number:
VAS-A45-B200
TME Symbol:
VAS-A45-B200

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Kind of core
Cu
Core diameter
22AWG, 32AWG
Wire insulation material
PVC
Data transfer rate
5Gbps
Shield structure
shielded threefold
Cable external diameter
4.5mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight95.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
VAS-A45-B200
44 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)