+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB0J220MB054000CE0

Capacitor: electrolytic; SMD; 22uF; 6.3VDC; Ø4x5.4mm; ±20%; VB; 80mA

Manufacturer: CHANG

Manufacturer part number:
VB0J220MB054000CE0
TME Symbol:
VB0J220MB054000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
6.3V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
VB
Operating current
80mA
ESR value
1.8mΩ
Height
5.4mm
Diameter
4mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VB0J220MB054000CE0
0 in TME stock
Net price for quantities from 48000 pcs - 0.03 USDGross price for quantities from 48000 pcs - 0.03 USD
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.