+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VB1512ERMS1

Flow regulator; 12l/min; 2÷10bar; brass; G1/2"; VB15xxER; ±10%

Manufacturer: SIKA

Manufacturer part number:
VB1512ERMS1
TME Symbol:
VB1512ERMS1

Specification

Manufacturer
SIKA
Type of sensors accessories
flow regulator
Flow
12l/min
Operating pressure
2...10bar
Body material
brass
Mounting
G1/2"
Manufacturer series
VB15xxER
Medium temperature range
-20...200°C
Tolerance
±10%
Size
DN 15
Internal parts material
stainless steel
Dimensions
Gross weight124.14 g
Certificates
See other products in this category: Flow Meters SIKA,
See other products from this series.:
*
VB1512ERMS1
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.94 USDGross price for quantities from 1 pcs - 61.94 USD