+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SIKA
Manufacturer | SIKA | |
Type of sensors accessories | flow regulator | |
Flow | 19l/min | |
Operating pressure | 2...10bar | |
Body material | brass | |
Mounting | G1/2" | |
Manufacturer series | VB15xxER | |
Medium temperature range | -20...200°C | |
Tolerance | ±10% | |
Size | DN 15 | |
Internal parts material | stainless steel |