+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB1H101MF105000CE0

Capacitor: electrolytic; SMD; 100uF; 50VDC; Ø8x10.5mm; ±20%; VB

Manufacturer: CHANG

Manufacturer part number:
VB1H101MF105000CE0
TME Symbol:
VB1H101MF105000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
VB
Operating current
0.3A
Height
10.5mm
Diameter
8mm
Gross weight1.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VB1H101MF105000CE0
325 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 7000 pcs - 0.08 USDGross price for quantities from 7000 pcs - 0.08 USD
Net price for quantities from 14000 pcs - 0.08 USDGross price for quantities from 14000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs