+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB30200C-E3/4W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 200V; 15Ax2; tube

Manufacturer: VISHAY

Manufacturer part number:
VB30200C-E3/4W
TME Symbol:
VB30200C-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
200V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.648V
Max. load current
30A
Max. forward impulse current
250A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VB30200C-E3/4W
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)