+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBDN20

Main emergency switch-disconnector; Poles: 3; on panel; 20A; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VBDN20
TME Symbol:
VBDN20

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
20A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys mini-VARIO
Switching capacity
4kW
Face dimensions
60x60mm
Mounting hole dimensions
Ø22.5mm
Gross weight186 g
Certificates
EAN code3389110759891
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VBDN20
7 in TME stock
Net price for quantities from 1 pcs - 42.08 USDGross price for quantities from 1 pcs - 42.08 USD
Net price for quantities from 5 pcs - 40.58 USDGross price for quantities from 5 pcs - 40.58 USD
Net price for quantities from 10 pcs - 39.07 USDGross price for quantities from 10 pcs - 39.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.