+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBE100-12NO7

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 100A; Ifsm: 415A


Manufacturer: IXYS

Manufacturer part number:
VBE100-12NO7
TME Symbol:
VBE100-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
100A
Max. forward impulse current
415A
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBE100-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 34.03 USDGross price for quantities from 1 pcs - 34.03 USD
Net price for quantities from 5 pcs - 30.21 USDGross price for quantities from 5 pcs - 30.21 USD
Net price for quantities from 10 pcs - 28.83 USDGross price for quantities from 10 pcs - 28.83 USD
Net price for quantities from 25 pcs - 27.62 USDGross price for quantities from 25 pcs - 27.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.