+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBE55-06NO7

Bridge rectifier: single-phase; Urmax: 600V; If: 68A; Ifsm: 215A


Manufacturer: IXYS

Manufacturer part number:
VBE55-06NO7
TME Symbol:
VBE55-06NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
68A
Max. forward impulse current
215A
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Case
ECO-PAC 1
Technology
FRED
Gross weight19 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBE55-06NO7
0 in TME stock
Net price for quantities from 1 pcs - 19.54 USDGross price for quantities from 1 pcs - 19.54 USD
Net price for quantities from 3 pcs - 18.59 USDGross price for quantities from 3 pcs - 18.59 USD
Net price for quantities from 5 pcs - 17.74 USDGross price for quantities from 5 pcs - 17.74 USD
Net price for quantities from 10 pcs - 16.06 USDGross price for quantities from 10 pcs - 16.06 USD
Net price for quantities from 25 pcs - 15.03 USDGross price for quantities from 25 pcs - 15.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 25 pcs