+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBF4

Main emergency switch-disconnector; Poles: 3; 80A; IP65; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VBF4
TME Symbol:
VBF4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
80A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
22kW
Face dimensions
60x60mm
Gross weight339 g
Certificates
EAN code3389110165982
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VBF4
0 in TME stock
Net price for quantities from 1 pcs - 100.01 USDGross price for quantities from 1 pcs - 100.01 USD
Net price for quantities from 5 pcs - 93.76 USDGross price for quantities from 5 pcs - 93.76 USD
Net price for quantities from 10 pcs - 87.51 USDGross price for quantities from 10 pcs - 87.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.