+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO13-08NO2

Bridge rectifier: single-phase; Urmax: 800V; If: 18A; Ifsm: 220A


Manufacturer: IXYS

Manufacturer part number:
VBO13-08NO2
TME Symbol:
VBO13-08NO2

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
18A
Max. forward impulse current
220A
Version
square
Case
FO-A
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight15.66 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS
*
VBO13-08NO2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 10 pcs