+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO25-16AO2

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 38A; Ifsm: 370A

Manufacturer: IXYS

Manufacturer part number:
VBO25-16AO2
TME Symbol:
VBO25-16AO2

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
38A
Max. forward impulse current
370A
Version
square
Case
FO-A
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
avalanche breakdown effect
Kind of package
bulk
Gross weight15.46 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO25-16AO2
0 in TME stock
Net price for quantities from 1 pcs - 40.37 USDGross price for quantities from 1 pcs - 40.37 USD
Net price for quantities from 5 pcs - 34.54 USDGross price for quantities from 5 pcs - 34.54 USD
Net price for quantities from 10 pcs - 32.91 USDGross price for quantities from 10 pcs - 32.91 USD
Net price for quantities from 100 pcs - 30.92 USDGross price for quantities from 100 pcs - 30.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs