+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO36-08NO8

Bridge rectifier: single-phase; Urmax: 800V; If: 18A; Ifsm: 550A

Manufacturer: IXYS

Manufacturer part number:
VBO36-08NO8
TME Symbol:
VBO36-08NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
18A
Max. forward impulse current
0.55kA
Version
square
Case
FO-B
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight19.25 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO36-08NO8
0 in TME stock
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 3 pcs - 12.19 USDGross price for quantities from 3 pcs - 12.19 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 50 pcs - 10.18 USDGross price for quantities from 50 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)