+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBO52-08NO7

Bridge rectifier: single-phase; Urmax: 800V; If: 60A; Ifsm: 550A


Manufacturer: IXYS

Manufacturer part number:
VBO52-08NO7
TME Symbol:
VBO52-08NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
60A
Max. forward impulse current
0.55kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
PWS-D
Gross weight100 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO52-08NO7
0 in TME stock
Net price for quantities from 1 pcs - 37.92 USDGross price for quantities from 1 pcs - 37.92 USD
Net price for quantities from 3 pcs - 33.51 USDGross price for quantities from 3 pcs - 33.51 USD
Net price for quantities from 10 pcs - 30.15 USDGross price for quantities from 10 pcs - 30.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.