+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VBS020701

Sensor: vibration; -25÷85°C; OUT: SPST-NO; 5VDC

Manufacturer: ONCQUE

Manufacturer part number:
VBS020701
TME Symbol:
VBS020701

Specification

Manufacturer
ONCQUE
Type of sensor
vibration
Operating temperature
-25...85°C
Output configuration
SPST-NO
DC contacts rating @R
0.01A / 5V DC
Supply voltage
  • 5V DC
Gross weight0.904 g
Certificates
See other products in this category: Tilt Sensors ONCQUE
*
VBS020701
Product withdrawn from the offer
Use the specification table below to search for similar products