+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBS062100

Sensor: vibration; -25÷85°C; OUT: SPST-NC; 5VDC


Manufacturer: ONCQUE

Manufacturer part number:
VBS062100
TME Symbol:
VBS062100

Specification

Manufacturer
ONCQUE
Type of sensor
vibration
Operating temperature
-25...85°C
Output configuration
SPST-NC
DC contacts rating @R
0.01A / 5V DC
Supply voltage
  • 5V DC
Gross weight0.375 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
VBS062100
1197 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 700 pcs - 0.77 USDGross price for quantities from 700 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts